Filter Your Search
1 - 2 of 2 results
|
CY74FCT273CTSOCTE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 5.8 ns | 1 | 8 | YES | SOP | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
CY74FCT273CTSOCTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.8 ns | 5.8 ns | 1 | 8 | YES | SOP | 83.3 MHz | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | 64 mA | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | compliant | 8542.39.00.01 | SOIC | 20 |