Filter Your Search
1 - 8 of 8 results
|
CY74FCT399CTSOCTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.1 ns | 6.1 ns | 1 | 2 | 4 | YES | SOP | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | FOUR 2:1 MUX FOLLOWED BY REGISTER | 64 mA | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | unknown | 8542.39.00.01 | ||||
|
CY74FCT399CTSOCTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.1 ns | 6.1 ns | 1 | 2 | 4 | YES | SOP | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | FOUR 2:1 MUX FOLLOWED BY REGISTER | 64 mA | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | unknown | 8542.39.00.01 | ||||
|
CY74FCT399CTSOCT
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.1 ns | 6.1 ns | 1 | 2 | 4 | YES | SOP | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | FOUR 2:1 MUX FOLLOWED BY REGISTER | 64 mA | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | unknown | 8542.39.00.01 | ||||
|
CY74FCT399CTSOCG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.1 ns | 6.1 ns | 1 | 2 | 4 | YES | SOP | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | FOUR 2:1 MUX FOLLOWED BY REGISTER | 64 mA | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | unknown | 8542.39.00.01 | ||||
|
CY74FCT399CTSOC
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 6.1 ns | 7 ns | 4 | 2 | 4 | YES | SOP | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | FOUR 2:1 MUX FOLLOWED BY REGISTER | 64 mA | TRUE | 200 µA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | 8542.39.00.01 | EAR99 | ||
|
CY74FCT399CTSOC
Cypress Semiconductor
|
Check for Price | No | Transferred | 5 V | 6.1 ns | 6.1 ns | 1 | 2 | 4 | YES | SOP | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | FOUR 2:1 MUX FOLLOWED BY REGISTER | 64 mA | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.5 mm | 10.3 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, PLASTIC, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||||||||
|
CY74FCT399CTSOCE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.1 ns | 6.1 ns | 1 | 2 | 4 | YES | SOP | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | FOUR 2:1 MUX FOLLOWED BY REGISTER | 64 mA | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | unknown | 8542.39.00.01 | ||||
|
CY74FCT399CTSOCT
Cypress Semiconductor
|
Check for Price | Transferred | 5 V | 6.1 ns | 1 | 4 | YES | SOP | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | FOUR 2:1 MUX FOLLOWED BY REGISTER | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.5 mm | 10.3 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, PLASTIC, SOIC-16 | 16 | unknown | 8542.39.00.01 |