Filter Your Search
1 - 1 of 1 results
|
CY74FCT573CTQCTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 ns | 4.7 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | QSOP | SSOP, SSOP20,.25 | 20 | unknown | 8542.39.00.01 |