Filter Your Search
1 - 10 of 69 results
|
CY7C335-50JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 25 ns | 24 | 12 | 9 | 12 | OT PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 9 DEDICATED INPUTS, 12 I/O | 12 I/O MACROCELLS; 3 EXTERNAL CLOCKS; VARIABLE PRODUCT TERMS; SHARED INPUT/CLOCK | PAL-TYPE | 33.3 MHz | 256 | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCJ, LDCC28,.5SQ | 28 | not_compliant | 8542.39.00.01 | ||||||||||||
|
CY7C335-83PC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 24 | 12 | 9 | 12 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 9 DEDICATED INPUTS, 12 I/O | 12 I/O MACROCELLS; 3 EXTERNAL CLOCKS; VARIABLE PRODUCT TERMS; SHARED INPUT/CLOCK | PAL-TYPE | 50 MHz | 256 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 35.4965 mm | 4.826 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, DIP-28 | 28 | not_compliant | 8542.39.00.01 | ||||||||
|
CY7C335-40DMB
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 5 V | 30 ns | 24 | 12 | 9 | 12 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | CMOS | 9 DEDICATED INPUTS, 12 I/O | 12 I/O MACROCELLS; 3 EXTERNAL CLOCKS; VARIABLE PRODUCT TERMS; SHARED INPUT/CLOCK | PAL-TYPE | 25 MHz | 256 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 37.0205 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, DIP28,.3 | 28 | not_compliant | 8542.39.00.01 | 3A001.A.2.C | |||||
|
CY7C335-40LMB
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 5 V | 30 ns | 24 | 12 | 9 | 12 | OT PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 9 DEDICATED INPUTS, 12 I/O | 12 I/O MACROCELLS; 3 EXTERNAL CLOCKS; VARIABLE PRODUCT TERMS; SHARED INPUT/CLOCK | PAL-TYPE | 25 MHz | 256 | MACROCELL | 5.5 V | 4.5 V | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 1.9812 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | CERAMIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | 3A001.A.2.C | |||||
|
CY7C335-83HI
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 5 V | 20 ns | 24 | 12 | 9 | 12 | UV PLD | INDUSTRIAL | SQUARE | CMOS | 9 DEDICATED INPUTS, 12 I/O | 12 I/O MACROCELLS; 3 EXTERNAL CLOCKS; VARIABLE PRODUCT TERMS; SHARED INPUT/CLOCK | PAL-TYPE | 38.4 MHz | 256 | MACROCELL | 5.5 V | 4.5 V | S-CQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 4.57 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | WINDOWED, CERAMIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | |||||||
|
CY7C335-83JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 15 ns | 9 | 12 | OT PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 9 DEDICATED INPUTS, 12 I/O | 12 I/O MACROCELLS; 3 EXTERNAL CLOCKS; VARIABLE PRODUCT TERMS; SHARED INPUT/CLOCK | 50 MHz | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CY7C335-50HMB
Teledyne e2v
|
Check for Price | Active | 5 V | 25 ns | 24 | 12 | 9 | 12 | 12 | UV PLD | SQUARE | 9 DEDICATED INPUTS, 12 I/O | PAL-TYPE | 33.3 MHz | NO | NO | 256 | MACROCELL | 5.5 V | 4.5 V | S-CQCC-J28 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | YES | J BEND | QUAD | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||||||||
|
CY7C335-40PI
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 5 V | 30 ns | 24 | 12 | 9 | 12 | OT PLD | INDUSTRIAL | RECTANGULAR | CMOS | 9 DEDICATED INPUTS, 12 I/O | 12 I/O MACROCELLS; 3 EXTERNAL CLOCKS; VARIABLE PRODUCT TERMS; SHARED INPUT/CLOCK | PAL-TYPE | 25 MHz | 256 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 35.4965 mm | 4.826 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, DIP28,.3 | 28 | not_compliant | 8542.39.00.01 | |||||||
|
CY7C335-66WMB
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 5 V | 20 ns | 24 | 12 | 9 | 12 | UV PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | CMOS | 9 DEDICATED INPUTS, 12 I/O | 12 I/O MACROCELLS; 3 EXTERNAL CLOCKS; VARIABLE PRODUCT TERMS; SHARED INPUT/CLOCK | PAL-TYPE | 38.4 MHz | 256 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 37.0205 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, WINDOWED, CERDIP-28 | 28 | not_compliant | 8542.39.00.01 | 3A001.A.2.C | |||||
|
CY7C335-50DMB
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 5 V | 25 ns | 24 | 12 | 9 | 12 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | CMOS | 9 DEDICATED INPUTS, 12 I/O | 12 I/O MACROCELLS; 3 EXTERNAL CLOCKS; VARIABLE PRODUCT TERMS; SHARED INPUT/CLOCK | PAL-TYPE | 33.3 MHz | 256 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 37.0205 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, DIP28,.3 | 28 | not_compliant | 8542.39.00.01 | 3A001.A.2.C |