Filter Your Search
1 - 10 of 137 results
|
CY7C342-25JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 51 ns | 7 | 128 | 52 | OT PLD | COMMERCIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 33.3 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-68 | 68 | not_compliant | 8542.39.00.01 | |||||
|
CY7C342B-12HC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 26 ns | 7 | 128 | 52 | UV PLD | COMMERCIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 62.5 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-CQCC-J68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.13 mm | 24.13 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | LCC | WINDOWED, LCC-68 | 68 | not_compliant | 8542.39.00.01 | |||||
|
CY7C342-30HI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 60 ns | 7 | 128 | 52 | UV PLD | INDUSTRIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 27.7 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.13 mm | 24.13 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | LCC | WQCCJ, LDCC68,1.0SQ | 68 | not_compliant | 8542.39.00.01 | ||||
|
CY7C342-35JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 75 ns | 7 | 128 | 52 | OT PLD | COMMERCIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 22.2 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-68 | 68 | not_compliant | 8542.39.00.01 | |||||
|
CY7C342-40GC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 40 ns | 7 | 128 | 52 | OT PLD | COMMERCIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 2.667 mm | CYPRESS SEMICONDUCTOR CORP | PGA | PGA-68 | 68 | not_compliant | 8542.39.00.01 | ||||||
|
CY7C342B-15RMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 33 ns | 7 | 128 | 52 | UV PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 50 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WPGA | PGA68,11X11 | SQUARE | GRID ARRAY, WINDOW | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.9527 mm | 27.9527 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | PGA | WINDOWED, CERAMIC, PGA-68 | 68 | not_compliant | 8542.39.00.01 | 3A001.A.2.C | ||
|
CY7C342B-25TMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 51 ns | 7 | 128 | 52 | UV PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | 128 MACROCELLS; LABS INTERCONNECTED BY PIA; 8 LABS; 1 EXTERNAL CLOCK | 33.3 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CQFP-F68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQFF | QFL68,.95SQ | SQUARE | FLATPACK, WINDOW | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | 24.13 mm | 24.13 mm | 3.683 mm | CYPRESS SEMICONDUCTOR CORP | QFP | WINDOWED, CERQUAD-68 | 68 | not_compliant | 8542.39.00.01 | 3A001.A.2.C | ||
|
CY7C342-30TMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 60 ns | 7 | 128 | 52 | UV PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | 128 MACROCELLS; LABS INTERCONNECTED BY PIA; 8 LABS; 1 EXTERNAL CLOCK | 27.7 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CQFP-F68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQFF | QFL68,.95SQ | SQUARE | FLATPACK, WINDOW | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | 24.13 mm | 24.13 mm | 3.683 mm | CYPRESS SEMICONDUCTOR CORP | QFP | WINDOWED, CERQUAD-68 | 68 | not_compliant | 8542.39.00.01 | 3A001.A.2.C | ||
|
CY7C342-35RC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 75 ns | 7 | 128 | 52 | UV PLD | COMMERCIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 22.2 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WPGA | PGA68,11X11 | SQUARE | GRID ARRAY, WINDOW | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.9527 mm | 27.9527 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | PGA | WPGA, PGA68,11X11 | 68 | not_compliant | 8542.39.00.01 | |||||
|
CY7C342-35HI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 75 ns | 7 | 128 | 52 | UV PLD | INDUSTRIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 22.2 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.13 mm | 24.13 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | LCC | WQCCJ, LDCC68,1.0SQ | 68 | not_compliant | 8542.39.00.01 |