Filter Your Search
1 - 10 of 97 results
|
CY7C371L-83AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 12 ns | 4 | 32 | 32 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | LABS INTERCONNECTED BY PIA; 2 LABS; 32 M... more | 50 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.6 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, TQFP-44 | 44 | not_compliant | 8542.39.00.01 | |||||
|
CY7C371-15LMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 15 ns | 32 | FLASH PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | NO | NO | NO | S-XQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | CERAMIC | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | not_compliant | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||||
|
CY7C371L-83JI
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 12 ns | 4 | 32 | 32 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | LABS INTERCONNECTED BY PIA; 2 LABS; 32 M... more | 50 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.6116 mm | 16.6116 mm | 4.572 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.39.00.01 | |||||
|
CY7C371-83YMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 12 ns | 4 | 32 | 32 | FLASH PLD | MIL-STD-883 | MILITARY | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | LABS INTERCONNECTED BY PIA; 2 LABS; 32 M... more | 50 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CQCC-J44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.4846 mm | 16.4846 mm | 4.826 mm | CYPRESS SEMICONDUCTOR CORP | LCC | CERAMIC, LCC-44 | 44 | not_compliant | 8542.39.00.01 | 3A001.A.2.C | ||
|
CY7C371-83LMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 16 ns | 4 | 32 | 32 | FLASH PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | 32 MACROCELLS; LABS INTERCONNECTED BY PIA; 2 LABS; 2 EXTERNAL CLOCKS | 55.5 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 16.51 mm | 16.51 mm | 2.54 mm | CYPRESS SEMICONDUCTOR CORP | LCC | CERAMIC, LCC-44 | 44 | not_compliant | 8542.39.00.01 | 3A001.A.2.C | ||
|
CY7C371IL-83JIT
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 12 ns | 3 | 32 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 3 DEDICATED INPUTS, 32 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V+/-0.3 OR 5V+/-0.5 | 50 MHz | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.6116 mm | 16.6116 mm | 4.572 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 44 | unknown | 8542.39.00.01 | ||||||||||
|
CY7C371-15JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 15 ns | 32 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | NO | NO | NO | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | QCCJ, LDCC44,.7SQ | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
CY7C371L-66JCR
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 24 ns | 4 | 32 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | LABS INTERCONNECTED BY PIA; 2 LABS; 32 M... more | 41.6 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.6116 mm | 16.6116 mm | 4.57 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 44 | unknown | 8542.39.00.01 | |||||||||||
|
CY7C371IL-83AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 12 ns | 3 | 32 | 32 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 3 DEDICATED INPUTS, 32 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V+/-0.3 OR 5V+/-0.25 | 50 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.6 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, TQFP-44 | 44 | not_compliant | 8542.39.00.01 | |||||
|
CY7C371-66AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 15 ns | 4 | 32 | 32 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | LABS INTERCONNECTED BY PIA; 2 LABS; 32 M... more | 41.6 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.6 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, TQFP-44 | 44 | not_compliant | 8542.39.00.01 |