Filter Your Search
1 - 3 of 3 results
|
CY7C372I-100JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 12 ns | 3 | 32 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 3 DEDICATED INPUTS, 32 I/O | LABS INTERCONNECTED BY PIA; 4 LABS; 64 M... more | 80 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.6116 mm | 16.6116 mm | 4.572 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 44 | unknown | 8542.39.00.01 | ||||||||
|
CY7C372I-100JCR
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 16 ns | 4 | 32 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | LABS INTERCONNECTED BY PIA; 4 LABS; 64 M... more | 80 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.6116 mm | 16.6116 mm | 4.57 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 44 | unknown | 8542.39.00.01 | ||||||||
|
CY7C372I-100JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 12 ns | 3 | 64 | 32 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 3 DEDICATED INPUTS, 32 I/O | LABS INTERCONNECTED BY PIA; 4 LABS; 64 M... more | 80 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.6116 mm | 16.6116 mm | 4.572 mm | CYPRESS SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-44 | 44 | not_compliant | 8542.39.00.01 |