Filter Your Search
1 - 2 of 2 results
|
CY7C373I-100AI
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 12 ns | 1 | 64 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 64 I/O | IN-SYSTEM RE-PROGRAMMABLE; 64 MACROCELLS... more | 80 MHz | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G100 | COMMERCIAL | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 100 | unknown | Flash PLD | ||||||||||
|
CY7C373I-100AI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 12 ns | 1 | 64 | 64 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 64 I/O | IN-SYSTEM RE-PROGRAMMABLE; 64 MACROCELLS... more | 80 MHz | YES | NO | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, TQFP-100 | 100 | not_compliant | 8542.39.00.01 |