Filter Your Search
1 - 10 of 21 results
![]() |
CY7C403-10LMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 55 ns | 10 MHz | 100 ns | OTHER FIFO | BUBBLE BACK 95NS | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 90 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | LCC-20 | 20 | not_compliant | EAR99 | 8542.32.00.71 | |||
![]() |
CY7C403-15LMBT
Cypress Semiconductor
|
Check for Price | Obsolete | 256 bit | 4 | 64X4 | 5 V | 40 ns | 66.67 ns | BUBBLE BACK 65NS | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCN, | 20 | unknown | EAR99 | 8542.32.00.71 | |||||||||||
![]() |
CY7C403-15LC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 40 ns | 15 MHz | 66.67 ns | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 75 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQCC-N20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.32.00.71 | |||||
![]() |
CY7C403-15LMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 40 ns | 15 MHz | 66.67 ns | OTHER FIFO | BUBBLE BACK 65NS | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 90 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | LCC-20 | 20 | not_compliant | EAR99 | 8542.32.00.71 | |||
![]() |
CY7C403-25LMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 37 ns | 25 MHz | 40 ns | OTHER FIFO | BUBBLE BACK 60NS | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 90 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | LCC-20 | 20 | not_compliant | EAR99 | 8542.32.00.71 | |||
![]() |
CY7C403-25LMBT
Cypress Semiconductor
|
Check for Price | Obsolete | 256 bit | 4 | 64X4 | 5 V | 37 ns | 40 ns | BUBBLE BACK 60NS | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCN, | 20 | unknown | EAR99 | 8542.32.00.71 | |||||||||||
![]() |
CY7C403-10PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 55 ns | 10 MHz | 100 ns | OTHER FIFO | BUBBLE BACK 95NS | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 75 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 19.177 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, DIP-16 | 16 | not_compliant | EAR99 | 8542.32.00.71 | |||||
![]() |
CY7C403-10LMBT
Cypress Semiconductor
|
Check for Price | Obsolete | 256 bit | 4 | 64X4 | 5 V | 55 ns | 100 ns | BUBBLE BACK 95NS | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCN, | 20 | unknown | EAR99 | 8542.32.00.71 | |||||||||||
![]() |
CY7C403-25LMBR
Cypress Semiconductor
|
Check for Price | Obsolete | 256 bit | 4 | 64X4 | 5 V | 37 ns | 40 ns | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCN, | 20 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
![]() |
CY7C403-15PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 40 ns | 15 MHz | 66.67 ns | OTHER FIFO | BUBBLE BACK 65NS | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 75 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 19.177 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, DIP-16 | 16 | not_compliant | EAR99 | 8542.32.00.71 |