Filter Your Search
1 - 10 of 11 results
|
CY7C53120E4-40AXI
Infineon Technologies AG
|
$116.1718 | Yes | Obsolete | 8 | 16 | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | DIFF BIPHASE-LEVEL | NO | 5 | 55 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | TQFP-44 | compliant | ||||||||
|
CY7C53120E4-40SXI
Infineon Technologies AG
|
$155.2833 | Yes | Obsolete | 8 | 16 | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | DIFF BIPHASE-LEVEL | NO | 5 | 55 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | SOP | SOP32,.55 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.997 mm | 11.303 mm | 20.4465 mm | INFINEON TECHNOLOGIES AG | SOIC-32 | compliant | ||||||||
|
CY7C53120E4-40SXI
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 16 | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | DIFF BIPHASE-LEVEL | NO | 5 | 55 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | SOP | SOP32,.55 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.997 mm | 11.303 mm | 20.4465 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-32 | compliant | SOIC | 32 | EAR99 | 8542.31.00.01 | ||||
|
CY7C53120E4-40AXI
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 16 | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | DIFF BIPHASE-LEVEL | NO | 5 | 55 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | TQFP-44 | compliant | QFP | 44 | EAR99 | 8542.31.00.01 | ||||
|
CY7C53120E4-40SIT
Cypress Semiconductor
|
Check for Price | Obsolete | 1.25 MBps | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | DIFF BIPH-LEVEL | NO | 5 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8194 mm | 11.303 mm | 20.447 mm | CYPRESS SEMICONDUCTOR CORP | SOP, | unknown | SOIC | 32 | 8542.31.00.01 | |||||||||||||
|
CY7C53120E4-40AI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.25 MBps | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | DIFF BIPH-LEVEL | NO | 5 | 62 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-64 | not_compliant | QFP | 44 | 8542.31.00.01 | |||||||||
|
CY7C53120E4-40SI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.25 MBps | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | MIL STD 1553A; MIL STD 1553B; MIL STD 1760B; MCAIR; STANAG 3838 | DIFF BIPH-LEVEL | NO | 5 | 62 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.8194 mm | 11.303 mm | 20.447 mm | CYPRESS SEMICONDUCTOR CORP | 0.450 INCH, SOIC-32 | not_compliant | SOIC | 32 | 8542.31.00.01 | ||||||
|
CY7C53120E4-40SXIT
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 8 | 16 | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | DIFF BIPHASE-LEVEL | NO | 5 | 55 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PDSO-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | SOP | SOP32,.55 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.997 mm | 11.303 mm | 20.4465 mm | INFINEON TECHNOLOGIES AG | SOIC-32 | compliant | ||||||||
|
CY7C53120E4-40SXIT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 16 | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | DIFF BIPHASE-LEVEL | NO | 5 | 55 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PDSO-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | SOP | SOP32,.55 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.997 mm | 11.303 mm | 20.4465 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-32 | compliant | SOIC | 32 | EAR99 | 8542.31.00.01 | ||||
|
CY7C53120E4-40AXIT
Cypress Semiconductor
|
Check for Price | Obsolete | 8 | 16 | 1.25 MBps | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | DIFF BIPH-LEVEL | NO | 5 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, MS-026, TQFP-44 | unknown | QFP | 44 | 8542.31.00.01 |