Filter Your Search
1 - 4 of 4 results
|
CY7C53120E4-40SXI
Infineon Technologies AG
|
$155.2833 | Yes | Obsolete | 8 | 16 | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | DIFF BIPHASE-LEVEL | NO | 5 | 55 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | SOP | SOP32,.55 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.997 mm | 11.303 mm | 20.4465 mm | INFINEON TECHNOLOGIES AG | SOIC-32 | compliant | |||||||
|
CY7C53120E4-40SXI
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 16 | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | DIFF BIPHASE-LEVEL | NO | 5 | 55 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | SOP | SOP32,.55 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.997 mm | 11.303 mm | 20.4465 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-32 | compliant | SOIC | 32 | EAR99 | 8542.31.00.01 | |||
|
CY7C53120E4-40SXIT
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 8 | 16 | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | DIFF BIPHASE-LEVEL | NO | 5 | 55 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PDSO-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | SOP | SOP32,.55 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.997 mm | 11.303 mm | 20.4465 mm | INFINEON TECHNOLOGIES AG | SOIC-32 | compliant | |||||||
|
CY7C53120E4-40SXIT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 16 | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | DIFF BIPHASE-LEVEL | NO | 5 | 55 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PDSO-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | SOP | SOP32,.55 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.997 mm | 11.303 mm | 20.4465 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-32 | compliant | SOIC | 32 | EAR99 | 8542.31.00.01 |