Filter Your Search
1 - 8 of 8 results
![]() |
CY7C60223-QXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 | 24 MHz | 8192 | 256 | 24 MHz | 36 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 11 mA | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 20 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 1.7526 mm | 3.8989 mm | 8.6487 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | QSOP-24 | 24 | compliant | 8542.31.00.01 | |||
|
CY7C60223-QXC
Infineon Technologies AG
|
Check for Price | Obsolete | MICROCONTROLLER | INFINEON TECHNOLOGIES AG | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
![]() |
CY7C60223-SXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 24 MHz | 24 MHz | 36 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G24 | e4 | 3 | 70 °C | 260 | 20 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.5 mm | 15.392 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | unknown | |||||||||
![]() |
CY7C60223-SXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 | 24 MHz | 8192 | 256 | 24 MHz | 36 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 11 mA | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.5 mm | 15.392 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOIC-24 | 24 | compliant | 8542.31.00.01 | |||
![]() |
CY7C60223-PXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 24 MHz | 24 MHz | 36 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 3.6 V | 2.7 V | COMMERCIAL | R-PDIP-T24 | e3 | 1 | 70 °C | 260 | 20 | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 7.62 mm | 31.75 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | |||||||||
![]() |
CY7C60223-QXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 24 MHz | 24 MHz | 36 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G24 | e4 | 1 | 70 °C | 260 | 20 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.7526 mm | 3.8989 mm | 8.6487 mm | ROCHESTER ELECTRONICS INC | SOIC | SSOP, | 24 | unknown | |||||||||
![]() |
CY7C60223-PXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 | 24 MHz | 8192 | 256 | 24 MHz | 36 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 11 mA | 3.6 V | 2.7 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 260 | 20 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 7.62 mm | 31.75 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | compliant | 8542.31.00.01 | |||
|
CY7C60223-SXC
Infineon Technologies AG
|
Check for Price | Obsolete | MICROCONTROLLER | INFINEON TECHNOLOGIES AG | compliant | Infineon |