Filter Your Search
1 - 10 of 22 results
|
CY7C63001A-SC
Cypress Semiconductor
|
$9.8568 | No | Obsolete | 8 | 12 MHz | 4096 | 128 | 6 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | OTPROM | 25 mA | 5.25 V | 5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.5 mm | 12.827 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, SOIC-20 | 20 | not_compliant | 8542.31.00.01 | |||||
|
CY7C63001A-XC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 6 MHz | 16 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | OTPROM | 5.25 V | 4 V | COMMERCIAL | R-XUUC-N24 | Not Qualified | 70 °C | 24 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | CYPRESS SEMICONDUCTOR CORP | DIE | DIE-24 | 24 | compliant | 8542.31.00.01 | |||||||||||||||||
|
CY7C63001C-PXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 12 MHz | 6 MHz | 12 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | OTPROM | 5.25 V | 4 V | COMMERCIAL | R-PDIP-T20 | e4 | 1 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 7.62 mm | 25.527 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 | 20 | unknown | |||||||||
|
CY7C63001-PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8 | 12 MHz | 4096 | 128 | 6 MHz | 12 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | OTPROM | 50 mA | 5.25 V | 5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 7.62 mm | 25.527 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | not_compliant | 8542.31.00.01 | ||||||
|
CY7C63001A-PXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 4096 | 128 | 6 MHz | 12 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | OTPROM | 25 mA | 5.25 V | 5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 1 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 7.62 mm | 25.527 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 | 20 | unknown | 8542.31.00.01 | |||
|
CY7C63000A-SCT
Cypress Semiconductor
|
Check for Price | Obsolete | 8 | 12 MHz | 6 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | OTPROM | 5.25 V | 4 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOP, | 20 | unknown | 8542.31.00.01 | ||||||||||||||
|
CY7C63001C-PXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 4096 | 128 | 6 MHz | 12 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | OTPROM | 25 mA | 5.25 V | 5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 1 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 7.62 mm | 25.527 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 | 20 | unknown | 8542.31.00.01 | |||
|
CY7C63000A-SC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8 | 12 MHz | 2048 | 128 | 6 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | OTPROM | 25 mA | 5.25 V | 5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, SOIC-20 | 20 | not_compliant | 8542.31.00.01 | |||||
|
CY7C63001A-PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8 | 12 MHz | 4096 | 128 | 6 MHz | 12 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | OTPROM | 25 mA | 5.25 V | 5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 7.62 mm | 25.527 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | not_compliant | 8542.31.00.01 | ||||||
|
CY7C63001C-XC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 6 MHz | 16 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | OTPROM | 5.25 V | 4 V | COMMERCIAL | R-XUUC-N24 | Not Qualified | 70 °C | 260 | 20 | 24 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | CYPRESS SEMICONDUCTOR CORP | DIE | LEAD FREE, DIE-24 | 24 | unknown | 8542.31.00.01 |