Filter Your Search
1 - 1 of 1 results
|
CY7C63101A-QC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8 | 12 MHz | 4096 | 128 | 6 MHz | 16 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | OTPROM | 25 mA | 5.25 V | 5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.752 mm | 3.8989 mm | 8.648 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, QSOP-24 | 24 | not_compliant | 8542.31.00.01 |