Filter Your Search
1 - 5 of 5 results
|
CY7C63310-PXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 24 MHz | 24 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 5.5 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | e3 | NOT SPECIFIED | 70 °C | 260 | 20 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 7.62 mm | 19.177 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown | |||||||||||||
|
CY7C63310-SXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 24 MHz | 24 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G16 | e3 | 3 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.89 mm | 9.893 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||||||||||||
|
CY7C63310-PXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 3072 | 128 | M8C | 24 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 4V MINIMUM SUPPLY AT 12 MHZ | NO | NO | NO | 8 | NO | FLASH | 40 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 7.62 mm | 19.177 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | unknown | 8542.31.00.01 | ||||||
|
CY7C63310-SXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 24 MHz | 3072 | 128 | M8C | 24 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES BETWEEN 4.35-5.25 V IN USB ACTIVITY | NO | NO | NO | 8 | NO | FLASH | 40 mA | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.89 mm | 9.893 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOIC-16 | 16 | compliant | 8542.31.00.01 | 3A991.A.3 | |||
|
CY7C63310-SXC
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 3072 | 128 | M8C | 24 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES BETWEEN 4.35-5.25 V IN USB ACTIVITY | NO | NO | NO | 8 | NO | FLASH | 40 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.89 mm | 9.893 mm | INFINEON TECHNOLOGIES AG | SOIC-16 | compliant | Infineon |