Filter Your Search
1 - 10 of 12 results
|
CY7C63823-3XW14C
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 8 | 24 MHz | 24 MHz | 20 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES BETWEEN 4.35-5.25 V IN USB ACTIVITY | NO | NO | NO | NO | FLASH | 5.5 V | 4 V | COMMERCIAL | X-XUUC-N23 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 23 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | CYPRESS SEMICONDUCTOR CORP | DIE | DIE-23 | 23 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
CY7C63823-XC
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 24 MHz | 20 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES BETWEEN 4.35-5.25 V IN USB ACTIVITY | NO | NO | NO | NO | FLASH | 5.5 V | 4 V | COMMERCIAL | X-XUUC-N23 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 23 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | INFINEON TECHNOLOGIES AG | DIE-23 | compliant | |||||||||||||||||||||
|
CY7C63823-SXC
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 8192 | 256 | M8C | 24 MHz | 20 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES BETWEEN 4.35-5.25 V IN USB ACTIVITY | NO | NO | NO | 8 | NO | FLASH | 40 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.5055 mm | 15.392 mm | INFINEON TECHNOLOGIES AG | SOIC-24 | compliant | Infineon | |||||||
|
CY7C63823-PXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 8192 | 256 | M8C | 24 MHz | 20 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 4V MINIMUM SUPPLY | NO | NO | NO | 8 | NO | FLASH | 40 mA | 5.25 V | 5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e4 | 1 | 70 °C | 260 | 20 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 7.62 mm | 31.75 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | unknown | 8542.31.00.01 | |||||
|
CY7C63823-XC
Cypress Semiconductor
|
Check for Price | No | Transferred | 8 | 24 MHz | 24 MHz | 20 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES BETWEEN 4.35-5.25 V IN USB ACTIVITY | NO | NO | NO | NO | FLASH | 5.5 V | 4 V | COMMERCIAL | X-XUUC-N23 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 23 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | CYPRESS SEMICONDUCTOR CORP | DIE | DIE-23 | 23 | compliant | 8542.31.00.01 | 3A991.A.3 | |||||||||||||||||
|
CY7C63823-SXCT
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 8192 | 256 | M8C | 24 MHz | 20 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES BETWEEN 4.35-5.25 V IN USB ACTIVITY | NO | NO | NO | 8 | NO | FLASH | 40 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.5055 mm | 15.392 mm | INFINEON TECHNOLOGIES AG | SOIC-24 | compliant | Infineon | |||||||
|
CY7C63823-SXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 24 MHz | 24 MHz | 20 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G24 | e4 | 3 | 70 °C | 260 | 20 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.5055 mm | 15.392 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | unknown | |||||||||||||
|
CY7C63823-SXCT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 8 | 24 MHz | 8192 | 256 | M8C | 24 MHz | 20 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES BETWEEN 4.35-5.25 V IN USB ACTIVITY | NO | NO | NO | 8 | NO | FLASH | 40 mA | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.5055 mm | 15.392 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOIC-24 | 24 | compliant | 8542.31.00.01 | 3A991.A.3 | ||||
|
CY7C63823-QXC
Infineon Technologies AG
|
Check for Price | Obsolete | MICROCONTROLLER | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
CY7C63823-QXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 | 24 MHz | 8192 | 256 | M8C | 24 MHz | 20 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES BETWEEN 4.35-5.25 V IN USB ACTIVITY | NO | NO | NO | 8 | NO | FLASH | 40 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 20 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.7526 mm | 3.89 mm | 8.6487 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | QSOP-24 | 24 | compliant | 8542.31.00.01 |