Filter Your Search
1 - 2 of 2 results
|
CY7C63833-LTXCT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 8192 | 256 | M8C | 24 MHz | 20 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES BETWEEN 4.35-5.25 V IN USB ACTIVITY | NO | NO | NO | 8 | NO | FLASH | 40 mA | 5.5 V | 5 V | COMMERCIAL | S-XQCC-N32 | Not Qualified | e4 | 3 | 70 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | QFN | QFN-32 | 32 | compliant | 8542.31.00.01 | ||
|
CY7C63833-LTXCT
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | MICROCONTROLLER | 3 | INFINEON TECHNOLOGIES AG | compliant |