Filter Your Search
1 - 4 of 4 results
|
CY7C65213-28PVXI
Cypress Semiconductor
|
$1.9979 | Yes | Transferred | UART; VBUS | 1.5 MBps | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPRATES AT 5 V SUPPLY | RS232; RS422; RS485 | 18 mA | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G28 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 7.5 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | SSOP-28 | compliant | 3A991.A.3 | 8542.31.00.01 | ||||
|
CY7C65213-28PVXIT
Cypress Semiconductor
|
$2.3515 | Yes | Yes | Transferred | UART | 1.5 MBps | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | RS232; RS422 | 5.25 V | 3.15 V | INDUSTRIAL | R-PDSO-G28 | e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP-28 | compliant | 3A991.A.3 | 8542.31.00.01 | |||||||||
|
CY7C65213-28PVXIT
Infineon Technologies AG
|
$2.5810 | Yes | Active | UART | 1.5 MBps | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | RS232; RS422 | 5.25 V | 3.15 V | INDUSTRIAL | R-PDSO-G28 | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | INFINEON TECHNOLOGIES AG | SSOP-28 | compliant | Infineon | ||||||||
|
CY7C65213-28PVXI
Infineon Technologies AG
|
Check for Price | Yes | Active | UART; VBUS | 1.5 MBps | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPRATES AT 5 V SUPPLY | RS232; RS422; RS485 | 18 mA | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G28 | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 7.5 mm | 10 mm | INFINEON TECHNOLOGIES AG | SSOP-28 | compliant | Infineon |