Filter Your Search
1 - 2 of 2 results
|
CY7C68013-56PVCT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8 | 48 MHz | 8 | 16 | 24 MHz | 40 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 18.796 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, | 56 | unknown | 8542.31.00.01 | ||||||
|
CY7C68013-56PVC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8 | 48 MHz | 8196 | 8051 | 8 | 16 | 24 MHz | 40 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 260 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 18.796 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-56 | 56 | not_compliant | 8542.31.00.01 |