Filter Your Search
1 - 3 of 3 results
|
CY7C68013A-56LTXCT
Infineon Technologies AG
|
$9.3729 | Yes | Not Recommended | I2C; UART; USB | 60 MBps | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 85 mA | 3.6 V | 3 V | S-XQCC-N56 | e3 | 3 | 70 °C | 260 | 20 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | INFINEON TECHNOLOGIES AG | QFN-56 | compliant | Infineon | |||||||||||||||||||
|
CY7C68013A-56LTXCT
Rochester Electronics LLC
|
Check for Price | Yes | Obsolete | 48 MHz | 16384 | I2C; UART; USB | 60 MBps | 24 MHz | 24 | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | NO | NO | NO | NO | 85 mA | 3.6 V | 3 V | COMMERCIAL | S-XQCC-N56 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | ROCHESTER ELECTRONICS LLC | QFN-56 | unknown | 8542.31.00.01 | ||||||||||||||
|
CY7C68013A-56LTXCT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 48 MHz | 16384 | 8051 | I2C; UART; USB | 60 MBps | 24 MHz | 24 | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | NO | NO | NO | NO | EEPROM | 85 mA | 3.6 V | 3 V | COMMERCIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | QFN | 56 | 3A991.A.3 |