Filter Your Search
1 - 1 of 1 results
|
CY8C21534-12PVXET
Infineon Technologies AG
|
Check for Price | Yes | End Of Life | YES | 5 V | PROGRAMMABLE SoC | CMOS | 5.25 V | 4.75 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 20 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | INFINEON TECHNOLOGIES AG | SSOP-28 | compliant | Infineon |