Filter Your Search
1 - 2 of 2 results
|
CY8C23433-24PVXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 8192 | 256 | 256 | M8C | I2C; USB; LPC | 24 MHz | 26 | YES | 5 V | CMOS | NO | FLASH | 8 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 7.8 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 28 | compliant | 8542.39.00.01 | |||
|
CY8C23433-24PVXIT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 8192 | 256 | 256 | M8C | I2C; USB; LPC | 24 MHz | 26 | YES | 5 V | CMOS | NO | FLASH | 8 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 7.8 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 28 | compliant | 8542.39.00.01 | SSOP, SSOP28,.3 |