Filter Your Search
1 - 4 of 4 results
|
CY8C24423A-24LTXI
Cypress Semiconductor
|
$2.8045 | Yes | Transferred | CYPRESS SEMICONDUCTOR CORP | QFN | QFN-32 | 32 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
CY8C24423A-24LTXI
Infineon Technologies AG
|
$5.4525 | Yes | Active | YES | 5 V | PROGRAMMABLE SoC | CMOS | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | INFINEON TECHNOLOGIES AG | QFN-32 | compliant | 8542.31.00.01 | Infineon | |||||
|
CY8C24423A-24LTXIT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | CYPRESS SEMICONDUCTOR CORP | QFN | QFN-32 | 32 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
CY8C24423A-24LTXIT
Infineon Technologies AG
|
Check for Price | Yes | Active | YES | 5 V | PROGRAMMABLE SoC | CMOS | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | INFINEON TECHNOLOGIES AG | QFN-32 | compliant | 8542.31.00.01 | Infineon |