Filter Your Search
1 - 4 of 4 results
|
CY8C29666-24LTXI
Infineon Technologies AG
|
$13.9815 | Yes | Active | 8 | 24 MHz | 32768 | 2048 | 1024 | M8C | 24 MHz | 44 | YES | 5 V | CMOS | ALSO OPERATES AT 3V SUPPLY | NO | FLASH | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | QFN-48 | compliant | Infineon | |||||||
|
CY8C29666-24LTXI
Cypress Semiconductor
|
$14.5336 | Yes | Transferred | 8 | 24 MHz | 32768 | 2048 | 1024 | M8C | 24 MHz | 44 | YES | 5 V | CMOS | ALSO OPERATES AT 3V SUPPLY | NO | FLASH | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFN-48 | compliant | QFN | 48 | EAR99 | 8542.31.00.01 | ||||
|
CY8C29666-24LTXIT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 8 | 24 MHz | 32768 | 2048 | 1024 | M8C | 24 MHz | 44 | YES | 5 V | CMOS | ALSO OPERATES AT 3V SUPPLY | NO | FLASH | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFN-48 | compliant | QFN | 48 | EAR99 | 8542.31.00.01 | ||||
|
CY8C29666-24LTXIT
Infineon Technologies AG
|
Check for Price | Yes | Active | PROGRAMMABLE SoC | INDUSTRIAL | Not Qualified | e4 | 3 | 260 | 20 | Nickel/Palladium/Gold (Ni/Pd/Au) | INFINEON TECHNOLOGIES AG | QFN-48 | compliant | Infineon |