Filter Your Search
1 - 2 of 2 results
|
CY8C3246LTI-149T
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 4096 | 8051; I2C; I2S; IDE; LIN; PS/2; SIO; SMBUS; SPI; UART | 33 MHz | 38 | YES | 3.3 V | CMOS | YES | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N68 | Not Qualified | e4 | 85 °C | -40 °C | 68 | UNSPECIFIED | HVQCCN | LCC68,.32SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 | ||||||
|
CY8C3246LTI-149T
Infineon Technologies AG
|
Check for Price | Yes | Active | 4096 | 8051; I2C; I2S; IDE; LIN; PS/2; SIO; SMBUS; SPI; UART | 33 MHz | 38 | YES | 3.3 V | CMOS | YES | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N68 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 68 | UNSPECIFIED | HVQCCN | LCC68,.32SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1 mm | 8 mm | 8 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon |