Filter Your Search
1 - 10 of 126 results
|
CY8C3866PVI-021
Cypress Semiconductor
|
$9.1500 | Yes | Yes | Transferred | 4096 | 67 MHz | 31 | YES | 3.3 V | CMOS | YES | 5.5 V | 1.71 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.505 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 48 | compliant | 3A991.A.3 | 8542.31.00.01 | |||||||
|
CY8C3866AXI-040
Cypress Semiconductor
|
$11.1300 | Yes | Yes | Transferred | YES | 3.3 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.71 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 100 | compliant | 3A991.A.3 | 8542.31.00.01 | TQFP-100 | |||||||||
|
CY8C3866LTI-067
Infineon Technologies AG
|
$17.8268 | Yes | Active | 4096 | 67 MHz | 31 | YES | 3.3 V | CMOS | YES | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | compliant | ||||||||||||
|
CY8C3866LTI-067
Cypress Semiconductor
|
$18.3479 | Yes | Yes | Transferred | 4096 | 67 MHz | 31 | YES | 3.3 V | CMOS | YES | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 48 | compliant | 3A991.A.3 | 8542.31.00.01 | ||||||||
|
CY8C3866AXI-040
Infineon Technologies AG
|
$20.5701 | Yes | Active | YES | 3.3 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.71 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | compliant | TQFP-100 | Infineon | |||||||||||||
|
CY8C3866AXI-040T
Infineon Technologies AG
|
$20.6588 | Yes | Active | YES | 3.3 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.71 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | compliant | TQFP-100 | Infineon | |||||||||||||
|
CY8C3865PVI-053
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2048 | 67 MHz | 31 | YES | 3.3 V | CMOS | YES | 5.5 V | 1.71 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.794 mm | 7.505 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 48 | compliant | 8542.39.00.01 | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SSOP-48 | ||||||||
|
CY8C3866FNI-210T
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 4096 | I2C; USB; PS/2; 8051 | 33 MHz | 38 | YES | 1.8 V | CMOS | YES | 5.5 V | 1.71 V | INDUSTRIAL | R-PBGA-B72 | e1 | 85 °C | -40 °C | 72 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 600 µm | 4.25 mm | 4.98 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 | WLCSP-72 | |||||||||||||
|
CY8C3846AXE-175
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 4096 | I2C; USB; PS/2; 8051 | 33 MHz | 70 | YES | 3.3 V | CMOS | YES | 5.5 V | 1.71 V | AUTOMOTIVE | S-PQFP-G100 | e3 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 100 | compliant | 8542.39.00.01 | 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026, TQFP-100 | |||||||||
|
CY8C3846AXE-176
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | YES | 3.3 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.71 V | S-PQFP-G100 | 125 °C | -40 °C | AEC-Q100 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | unknown | TQFP-100 |