Filter Your Search
1 - 2 of 2 results
|
CY8C4247FNI-BL473T
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 8192 | I2C; I2S; SPI; UART | 48 MHz | 36 | YES | 1.8 V | CMOS | NO | 1.89 V | 1.71 V | INDUSTRIAL | R-PBGA-B68 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 68 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 550 µm | 3.52 mm | 3.91 mm | INFINEON TECHNOLOGIES AG | WLCSP-68 | compliant | ||||
|
CY8C4247FNI-BL473T
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 8192 | I2C; I2S; SPI; UART | 48 MHz | 36 | YES | 1.8 V | CMOS | NO | 1.89 V | 1.71 V | INDUSTRIAL | R-PBGA-B68 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 68 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 550 µm | 3.52 mm | 3.91 mm | CYPRESS SEMICONDUCTOR CORP | WLCSP-68 | compliant | 3A991.A.3 | 8542.31.00.01 |