Filter Your Search
1 - 3 of 3 results
|
CY8C5468AXI-LP106
Infineon Technologies AG
|
$12.2369 | Yes | Active | 32768 | I2C; USB; PS/2 | 33 MHz | 72 | YES | 1.8 V | CMOS | YES | 5.5 V | 1.71 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | BGA99,9X11,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||
|
CY8C5468AXI-LP106
Cypress Semiconductor
|
$12.3178 | Yes | Transferred | 32768 | I2C; USB; PS/2 | 33 MHz | 72 | YES | 1.8 V | CMOS | YES | 5.5 V | 1.71 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | BGA99,9X11,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Pure Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | compliant | QFP | 100 | 3A991.A.3 | 8542.31.00.01 | ||||
|
CY8C5468AXI-LP106T
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 32768 | I2C; I2S; IDE; LIN; PS/2; SIO; SMBUS; SPI; UART; USB | 33 MHz | 62 | YES | 3.3 V | CMOS | YES | 5.5 V | 1.71 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.39.00.01 |