Filter Your Search
1 - 1 of 1 results
|
CY8CLED01D01-56LTXQ
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | 1 | SERIAL | CMOS | 8 MHz | LED DISPLAY DRIVER | NO | 1 | 5.25 V | 4.75 V | YES | AUTOMOTIVE | S-XQCC-N56 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 8 mm | 1 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | 56 | compliant | EAR99 | 8542.39.00.01 |