Filter Your Search
1 - 2 of 2 results
|
CY8CTMG120-00AXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | LFQFP | CONSUMER CIRCUIT | CMOS | 1 | 5.25 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | QFP100,.63SQ,20 | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 14 MM, MS-026, LEAD FREE, TQFP-100 | 100 | unknown | 8542.39.00.01 | ||
|
CY8CTMG120-00AXI
Rochester Electronics LLC
|
Check for Price | Active | LFQFP | CONSUMER CIRCUIT | CMOS | 1 | 5.25 V | 3 V | INDUSTRIAL | S-PQFP-G100 | COMMERCIAL | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | ROCHESTER ELECTRONICS LLC | QFP | 14 X 14 MM, MS-026, LEAD FREE, TQFP-100 | 100 | unknown |