Filter Your Search
1 - 10 of 60 results
|
CYP15G0401TB-BGXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 3.3 V | BICMOS | TELECOM CIRCUIT | 1 | COMMERCIAL | S-PBGA-B256 | e1 | Not Qualified | 3 | 70 °C | 260 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 1.745 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 27 X 27 MM, 1.57 MM HEIGHT, LEAD FREE, TBGA-256 | 256 | unknown | 8542.39.00.01 | |||||||||||
|
CYP15G0401DXB-BGXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 3.3 V | BICMOS | 4 | 1.5 Tbps | ETHERNET TRANSCEIVER | 1 | 1.1 mA | COMMERCIAL | S-PBGA-B256 | e1 | Not Qualified | 3 | 70 °C | 260 | 20 | 256 | PLASTIC/EPOXY | HBGA | BGA256,20X20,50 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 1.745 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 256 | compliant | 8542.39.00.01 | 5A991.B.1 | |||||
|
CYP15G0403DXB-BGI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | BICMOS | 4 | 1.5 Tbps | ETHERNET TRANSCEIVER | 1 | 1.32 mA | INDUSTRIAL | S-PBGA-B256 | e0 | Not Qualified | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | HBGA | BGA256,20X20,50 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 1.745 mm | CYPRESS SEMICONDUCTOR CORP | BGA | BGA-256 | 256 | not_compliant | 8542.39.00.01 | |||||||
|
CYP15G0401TB-BGXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | BICMOS | TELECOM CIRCUIT | 1 | COMMERCIAL | S-PBGA-B256 | e1 | COMMERCIAL | NOT SPECIFIED | 70 °C | 260 | 20 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 1.745 mm | ROCHESTER ELECTRONICS LLC | BGA | 27 X 27 MM, 1.57 MM HEIGHT, LEAD FREE, TBGA-256 | 256 | unknown | ||||||||||
|
CYP15G0401RB-BGXI
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | BICMOS | TELECOM CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B256 | e1 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 20 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 1.745 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 27 X 27 MM, 1.57 MM HEIGHT, LEAD FREE, BGA-256 | 256 | compliant | 8542.39.00.01 | ||||||||
|
CYP15G0401TB-BGC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | BICMOS | TELECOM CIRCUIT | 1 | COMMERCIAL | S-PBGA-B256 | e0 | Not Qualified | 3 | 70 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 1.745 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 27 X 27 MM, 1.57 MM HEIGHT, TBGA-256 | 256 | not_compliant | 8542.39.00.01 | ||||||||||||
|
CYP15G0401DXB-BGXC
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 3.3 V | BICMOS | 4 | 1.5 Tbps | ETHERNET TRANSCEIVER | 1 | 1.1 mA | COMMERCIAL | S-PBGA-B256 | e1 | Not Qualified | 3 | 70 °C | 260 | 20 | 256 | PLASTIC/EPOXY | HBGA | BGA256,20X20,50 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 1.745 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||
|
CYP15G0201DXB-BBI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | BICMOS | 2 | 1.5 Tbps | ETHERNET TRANSCEIVER | 1 | INDUSTRIAL | S-PBGA-B196 | e0 | Not Qualified | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 196 | PLASTIC/EPOXY | LBGA | BGA196,14X14,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 15 mm | 15 mm | 1.5 mm | CYPRESS SEMICONDUCTOR CORP | BGA | FBGA-196 | 196 | not_compliant | 8542.39.00.01 | ||||||
|
CYP15G0201DXB-BBXI
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 3.3 V | BICMOS | 2 | 1.5 Tbps | ETHERNET TRANSCEIVER | 1 | 710 µA | INDUSTRIAL | S-PBGA-B196 | e1 | Not Qualified | 5 | 85 °C | -40 °C | 260 | 196 | PLASTIC/EPOXY | LBGA | BGA196,14X14,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 15 mm | 15 mm | 1.5 mm | CYPRESS SEMICONDUCTOR CORP | BGA | BGA-196 | 196 | compliant | 8542.39.00.01 | 5A991.B.1 | ||||
|
CYP15G0401TB-BGI
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | BICMOS | TELECOM CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B256 | e0 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 1.745 mm | ROCHESTER ELECTRONICS LLC | BGA | 27 X 27 MM, 1.57 MM HEIGHT, TBGA-256 | 256 | unknown |