Filter Your Search
1 - 2 of 2 results
|
CYP15G0101DXA-BBC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | BICMOS | 1 | 1.5 Tbps | INTERFACE CIRCUIT | 1 | 305 µA | COMMERCIAL | S-PBGA-B100 | e0 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LBGA | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 11 mm | 11 mm | 1.4 mm | CYPRESS SEMICONDUCTOR CORP | BGA | BGA-100 | 100 | not_compliant | 8542.39.00.01 | ||||||
|
CYP15G0101DXA-BBI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | BICMOS | 1 | 1.5 Tbps | TELECOM CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B100 | e0 | Not Qualified | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LBGA | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 11 mm | 11 mm | 1.4 mm | CYPRESS SEMICONDUCTOR CORP | BGA | BGA-100 | 100 | not_compliant | 8542.39.00.01 |