Filter Your Search
1 - 2 of 2 results
|
CYP15G0401DXB-BGXI
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 3.3 V | BICMOS | 4 | 1.5 Tbps | ETHERNET TRANSCEIVER | 1 | 1.1 mA | INDUSTRIAL | S-PBGA-B256 | e1 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 20 | 256 | PLASTIC/EPOXY | HBGA | BGA256,20X20,50 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 1.745 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 256 | compliant | 5A991.B.1 | 8542.39.00.01 | |||
|
CYP15G0401DXB-BGXI
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 3.3 V | BICMOS | 4 | 1.5 Tbps | ETHERNET TRANSCEIVER | 1 | 1.1 mA | INDUSTRIAL | S-PBGA-B256 | e1 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 20 | 256 | PLASTIC/EPOXY | HBGA | BGA256,20X20,50 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 1.745 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon |