Filter Your Search
1 - 1 of 1 results
|
CYRF89135-68LTXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | YES | 3 V | MICROPROCESSOR CIRCUIT | CMOS | 4 mA | 3.6 V | 1.71 V | COMMERCIAL | S-XQCC-N68 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 68 | UNSPECIFIED | HVQCCN | LCC68,.32SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | QFN-68 | compliant |