Filter Your Search
1 - 2 of 2 results
![]() |
CYUSB3065-BZXI
Cypress Semiconductor
|
$23.2787 | Yes | Transferred | I2C, I2S, SPI, UART | 625 MBps | 40 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 192 mA | 1.25 V | 1.15 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | LFBGA | BGA121,11X11,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.7 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | BGA | BGA-121 | 121 | compliant | 3A991.A.3 | 8542.31.00.01 | ||||||
|
CYUSB3065-BZXI
Infineon Technologies AG
|
$24.5342 | Yes | Active | I2C, I2S, SPI, UART | 625 MBps | 40 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 192 mA | 1.25 V | 1.15 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 121 | PLASTIC/EPOXY | LFBGA | BGA121,11X11,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.7 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon |