Filter Your Search
1 - 10 of 136 results
|
ADPD2140BCPZN-R7
Analog Devices Inc
|
$5.0816 | No | Yes | Active | YES | ANALOG CIRCUIT | 1 | INDUSTRIAL | R-PDSO-N8 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 450 µm | DUAL | 3 mm | 700 µm | 2 mm | ANALOG DEVICES INC | LFCSP-8 | 8 | CP-8-17 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||||||||||||||||||||
|
D2142
Omega Engineering
|
$237.7289 | Active | OMEGA ENGINEERING INC | unknown | 8542.39.00.01 | DIGITAL I/O MODULE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
D2141
Omega Engineering
|
$237.7289 | Active | OMEGA ENGINEERING INC | unknown | 8542.39.00.01 | DIGITAL I/O MODULE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RP-21002D2-140
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | NO | ANALOG CIRCUIT | HYBRID | 1 | 5.5 V | 4.5 V | MILITARY | R-XDMA-P10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | DUAL | DATA DEVICE CORP | DIP-10 | 10 | compliant | 8542.39.00.01 | MODULE | |||||||||||||||||||||||||||||
|
D2142L-3
Intel Corporation
|
Check for Price | No | Obsolete | NO | MOS | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP20,.3 | unknown | EAR99 | 8542.32.00.41 | 300 ns | COMMON | 4.096 kbit | STANDARD SRAM | 4 | 1.024 k | 1000 | ASYNCHRONOUS | 1KX4 | 3-STATE | PARALLEL | |||||||||||||||||||||||||
|
RP-21010D2-140
Data Device Corporation
|
Check for Price | No | Obsolete | 5 V | NO | ANALOG CIRCUIT | HYBRID | 1 | 5.5 V | 4.5 V | MILITARY | R-XDMA-P10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | DUAL | DATA DEVICE CORP | DIP-10 | 10 | compliant | 8542.39.00.01 | MODULE | ||||||||||||||||||||||||||||||
|
ADPD2140WBCPZN-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | YES | ANALOG CIRCUIT | -1 V | 1 | 100 mV | INDUSTRIAL | R-PDSO-N8 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 450 µm | DUAL | 3 mm | 700 µm | 2 mm | ANALOG DEVICES INC | LFCSP-8 | 8 | CP-8-17 | compliant | EAR99 | 8542.39.00.01 | 2018-12-21 | |||||||||||||||||||||||||
|
RP-21007D2-140
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | NO | ANALOG CIRCUIT | HYBRID | 1 | 5.5 V | 4.5 V | MILITARY | R-XDMA-P10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | DUAL | DATA DEVICE CORP | , | 10 | compliant | 8542.39.00.01 | MODULE | |||||||||||||||||||||||||||||
|
RP-21005D2-140K
Data Device Corporation
|
Check for Price | No | Obsolete | 5 V | NO | ANALOG CIRCUIT | HYBRID | 1 | 5.5 V | 4.5 V | MILITARY | R-XDMA-P10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | DUAL | DATA DEVICE CORP | , | 10 | compliant | 8542.39.00.01 | MODULE | ||||||||||||||||||||||||||||||
|
D2141-4
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | NO | MOS | 55 µA | COMMERCIAL | R-XDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | 200 ns | SEPARATE | 4.096 kbit | STANDARD SRAM | 1 | 4.096 k | 4000 | ASYNCHRONOUS | 4KX1 | 3-STATE | PARALLEL | 4.5 V |