Filter Your Search
1 - 10 of 152 results
|
D379-A8LA
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STRAIGHT TYPE | 10A@250VAC | 10 A | 250 V | 140 N | 1.6 mm | -40 °C | 85 °C | PANEL MOUNT | 2.6 mm | NO | 10.3 mm | 15.9 mm | 27.8 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||
|
D379P4ND
The Cherry Corporation
|
Check for Price | Yes | Transferred | 100000 Cycle(s) | DPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | LIGHT FORCE, HIGH RATIO | 2A@250VAC | 10A@250VAC | 10 A | ON-(ON) | 250 V | 0.4114 N | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NICKEL | STEEL | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.748 inch | 3 | NO | SOLDER | 1.44 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||
|
D379P4NA
The Cherry Corporation
|
Check for Price | Yes | Transferred | 100000 Cycle(s) | DPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | LIGHT FORCE, HIGH RATIO | 2A@250VAC | 10A@250VAC | 10 A | ON-(ON) | 250 V | 0.9313 N | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NICKEL | STEEL | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.685 inch | 3 | NO | SOLDER | 0.988 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||
|
D379W9TD
The Cherry Corporation
|
Check for Price | Yes | Transferred | 100000 Cycle(s) | DPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | LIGHT FORCE, HIGH RATIO | 2A@250VAC | 10A@250VAC | 10 A | ON-(ON) | 250 V | 0.4114 N | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.748 inch | NO | SCREW | 1.44 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||
|
D379A1JL
The Cherry Corporation
|
Check for Price | Yes | Transferred | 100000 Cycle(s) | DPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | LIGHT FORCE, STANDARD RATIO | 2A@250VAC | 10A@250VAC | 10 A | ON-(ON) | 250 V | 0.2446 N | -40 °C | 85 °C | STAINLESS STEEL | 13.589 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.748 inch | 2.75 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||
|
D379S1KD
The Cherry Corporation
|
Check for Price | Yes | Transferred | 100000 Cycle(s) | DPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | LIGHT FORCE, HIGH RATIO | 2A@250VAC | 10A@250VAC | 10 A | ON-(ON) | 250 V | 0.4114 N | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 8.6106 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.748 inch | NO | SOLDER LUG | 1.58 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||
|
D379-W9KA
The Cherry Corporation
|
Check for Price | Yes | Transferred | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT TYPE | LIGHT FORCE, HIGH RATIO | 2A@250VAC | 10A@250VAC | 10 A | ON-(ON) | 250 V | 85 N | 2.7 mm | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 4.4 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.685 inch | NO | SCREW | 1.01 inch | 10.3 mm | 15.9 mm | 27.8 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
D379-S8KA
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STRAIGHT TYPE | 10A@250VAC | 10 A | 250 V | 85 N | 2.7 mm | -40 °C | 85 °C | PANEL MOUNT | 4.4 mm | NO | SOLDER | 10.3 mm | 15.9 mm | 27.8 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||
|
D379P4TA
The Cherry Corporation
|
Check for Price | Yes | Transferred | 100000 Cycle(s) | DPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | LIGHT FORCE, HIGH RATIO | 2A@250VAC | 10A@250VAC | 10 A | ON-(ON) | 250 V | 0.9313 N | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NICKEL | STEEL | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.685 inch | 3 | NO | SOLDER | 0.988 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||
|
D379V3ND
The Cherry Corporation
|
Check for Price | Yes | Transferred | 100000 Cycle(s) | DPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | LIGHT FORCE, HIGH RATIO | 2A@250VAC | 10A@250VAC | 10 A | ON-(ON) | 250 V | 0.4114 N | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.748 inch | NO | QUICK CONNECT | 1.44 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |