Filter Your Search
1 - 10 of 347 results
|
PE-0603CD080GTT
Pulse Electronics Corporation
|
$0.2589 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 nH | 120 mΩ | 2 % | YES | 250 MHz | 700 mA | 4.6 GHz | CERAMIC | 30 | 0603 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.24 mm | PULSE ELECTRONICS CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
D0808-42
Harwin
|
$1.4930 | Yes | Yes | Active | e3 | 125 °C | -55 °C | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | STANDARD: UL 94V-0 | 0.394 inch | 0.178 inch | 0.398 inch | NOT APPLICABLE | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RND PIN-SKT | 1 A | IC SOCKET | DIP8 | 1000VAC V | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | 10 GΩ | 0.1 inch | STRAIGHT | 8 | WIRE WRAP | ||||||||||||||||||||||||||||
|
D08036
Falco Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 6.8 µH | 28.6 mΩ | 20 % | YES | 100 kHz | 4.4 A | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | FALCO ELECTRONICS | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||
|
D08065
Falco Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 47 µH | 140 mΩ | 20 % | YES | 100 kHz | 1.8 A | 5338 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | FALCO ELECTRONICS | 5338 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||
|
LD0805-1R0M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 1 µH | 100 mΩ | 20 % | YES | 7.96 MHz | 800 mA | 100 MHz | FERRITE | 18 | 0805 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.4 mm | 1.72 mm | YAGEO CORP | 0805 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||
|
STD0804T-151K-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 150 µH | 720 mΩ | 10 % | YES | 1 kHz | 500 mA | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||
|
STD0804T-121K-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 120 µH | 580 mΩ | 10 % | YES | 1 kHz | 550 mA | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||
|
D08005
Falco Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2.2 µH | 10.8 mΩ | 20 % | YES | 100 kHz | 7.2 A | 80 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | FALCO ELECTRONICS | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||
|
D0803C4
TOKIN Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 8 µH | NO | 3.4 A | 5 | NO | Retangular | 10 | PCB Mount | RECTANGULAR PACKAGE | RADIAL | WIRE | 21 mm | 23.5 mm | 18 mm | TOKIN CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||
|
D0805C5
TOKIN Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 8 µH | NO | 5.5 A | 5 | NO | Retangular | 10 | PCB Mount | RECTANGULAR PACKAGE | RADIAL | WIRE | 21 mm | 23.5 mm | 18 mm | TOKIN CORP | unknown | EAR99 | 8504.50.80.00 |