Filter Your Search
1 - 3 of 3 results
|
D112R
MicroPower Direct LLC
|
Check for Price | Yes | Contact Manufacturer | 12 V | 5 V | 13.2 V | 10.8 V | 4.9 V | 5.1 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T4 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.2 mm | 19.5 mm | 10.25 mm | MICROPOWER DIRECT | , | unknown | EAR99 | |||
|
D112RP
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
D112RPI
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | , | unknown | 8542.39.00.01 |