Filter Your Search
1 - 10 of 17 results
|
D1212
Omega Engineering
|
$301.9122 | Active | DIGITAL I/O MODULE | OMEGA ENGINEERING INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
D121212ND-1W
MORNSUN
|
Check for Price | Contact Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | 8542.39.00.01 | , | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
D121212T-2W
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | 84 mA | YES | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | GWDIP12/14,.7 | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | 8542.39.00.01 | , GWDIP12/14,.7 | EAR99 | 13.2 V | 10.8 V | 12 V | ||||||||||||||||||||||||||||||||||||||
|
D121212S/D-2W
MORNSUN
|
Check for Price | Contact Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | 8542.39.00.01 | , | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
D121212T-1W
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | 42 mA | YES | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | GWDIP12/14,.7 | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | 8542.39.00.01 | , GWDIP12/14,.7 | EAR99 | 13.2 V | 10.8 V | 12 V | ||||||||||||||||||||||||||||||||||||||
|
D1212C0
TOKIN Corporation
|
Check for Price | Transferred | 5 | NO | 10 | PCB Mount | TOKIN CORP | unknown | 8504.50.80.00 | EAR99 | Retangular | 120 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 21 mm | 23.5 mm | 18 mm | 2 A | RECTANGULAR PACKAGE | NO | RADIAL | WIRE | ||||||||||||||||||||||||||||||||||||
|
D121212S-2W
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | 83 mA | NO | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | SIP6/7,.04 | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | 8542.39.00.01 | , SIP6/7,.04 | EAR99 | 13.2 V | 10.8 V | 12 V | ||||||||||||||||||||||||||||||||||||||
|
D121212N-1W
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | 42 mA | NO | INDUSTRIAL | R-PDIP-T6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | DIP | DIP6/8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | 8542.39.00.01 | DIP, DIP6/8,.3 | EAR99 | 13.2 V | 10.8 V | 12 V | |||||||||||||||||||||||||||||||
|
D1212C6-V
TOKIN Corporation
|
Check for Price | Transferred | 1 | NO | 10 | TOKIN CORP | unknown | 8504.50.80.00 | EAR99 | 120 µH | DC-DC CONVERTER | GENERAL PURPOSE INDUCTOR | 2.6 A | RECTANGULAR PACKAGE | NO | DUAL IN-LINE | PRINTED WIRING PIN | FERRITE | 116 mΩ | |||||||||||||||||||||||||||||||||||||||
|
D1212UK
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | LOW NOISE | YES | R-CDFM-F4 | Not Qualified | e4 | 200 °C | 4 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | GOLD | FLAT | DUAL | TT ELECTRONICS PLC | compliant | FLANGE MOUNT, R-CDFM-F4 | EAR99 | SOURCE | COMMON SOURCE, 2 ELEMENTS | 40 V | METAL-OXIDE SEMICONDUCTOR | ULTRA HIGH FREQUENCY BAND | 2 | ENHANCEMENT MODE | N-CHANNEL | AMPLIFIER | SILICON |