Parametric results for: d122 under Other Signal Circuits

Filter Your Search

1 - 10 of 930 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: d122
Select parts from the table below to compare.
Compare
Compare
R2D12-2405-R
RECOM Power Inc
$5.4889 Yes Active YES 5 V 200 mA 26.4 V 21.6 V INDUSTRIAL R-PDSO-G10 Not Qualified 100 °C -40 °C 255 5 10 PLASTIC/EPOXY SOP GWDIP10/12,.44 RECTANGULAR SMALL OUTLINE GULL WING 2.54 mm DUAL RECOM POWER GMBH compliant EAR99 8542.39.00.01 RECOM Power
R2D12-2409-R
RECOM Power Inc
$5.4889 Yes Active YES 9 V 111 mA 26.4 V 21.6 V INDUSTRIAL R-PDSO-G10 Not Qualified 100 °C -40 °C 255 5 10 PLASTIC/EPOXY SOP GWDIP10/12,.44 RECTANGULAR SMALL OUTLINE GULL WING 2.54 mm DUAL RECOM POWER GMBH compliant EAR99 8542.39.00.01 RECOM Power
R2D12-2415-R
RECOM Power Inc
$5.4889 Yes Active YES 15 V 66 mA 26.4 V 21.6 V INDUSTRIAL R-PDSO-G10 Not Qualified 100 °C -40 °C 255 5 10 PLASTIC/EPOXY SOP GWDIP10/12,.44 RECTANGULAR SMALL OUTLINE GULL WING 2.54 mm DUAL RECOM POWER GMBH compliant EAR99 8542.39.00.01 RECOM Power
R2D12-2409/H-R
RECOM Power Inc
$6.1452 Yes Active YES 9 V 111 mA 26.4 V 21.6 V INDUSTRIAL R-PDSO-G10 Not Qualified 100 °C -40 °C 255 5 10 PLASTIC/EPOXY SOP GWDIP10/12,.44 RECTANGULAR SMALL OUTLINE GULL WING 2.54 mm DUAL RECOM POWER GMBH compliant EAR99 8542.39.00.01 RECOM Power
R2D12-2415/H-R
RECOM Power Inc
$6.1452 Yes Active YES 15 V 66 mA 26.4 V 21.6 V INDUSTRIAL R-PDSO-G10 Not Qualified 100 °C -40 °C 255 5 10 PLASTIC/EPOXY SOP GWDIP10/12,.44 RECTANGULAR SMALL OUTLINE GULL WING 2.54 mm DUAL RECOM POWER GMBH compliant EAR99 8542.39.00.01 RECOM Power
R2D12-2415/P-R
RECOM Power Inc
$6.1452 Yes Active YES 15 V 66 mA 26.4 V 21.6 V INDUSTRIAL R-PDSO-G10 Not Qualified 100 °C -40 °C 255 5 10 PLASTIC/EPOXY SOP GWDIP10/12,.44 RECTANGULAR SMALL OUTLINE GULL WING 2.54 mm DUAL RECOM POWER GMBH compliant EAR99 8542.39.00.01 RECOM Power
R2D12-2412/P-R
RECOM Power Inc
$6.1452 Yes Active YES 12 V 83 mA 26.4 V 21.6 V INDUSTRIAL R-PDSO-G10 Not Qualified 100 °C -40 °C 255 5 10 PLASTIC/EPOXY SOP GWDIP10/12,.44 RECTANGULAR SMALL OUTLINE GULL WING 2.54 mm DUAL RECOM POWER GMBH compliant EAR99 8542.39.00.01 RECOM Power SOP, GWDIP10/12,.44
R2D12-2415/HP-R
RECOM Power Inc
$6.8813 Yes Active YES 15 V 66 mA 26.4 V 21.6 V INDUSTRIAL R-PDSO-G10 Not Qualified 100 °C -40 °C 255 5 10 PLASTIC/EPOXY SOP GWDIP10/12,.44 RECTANGULAR SMALL OUTLINE GULL WING 2.54 mm DUAL RECOM POWER GMBH compliant EAR99 8542.39.00.01 RECOM Power
R2D12-2405/HP-R
RECOM Power Inc
$6.8813 Yes Active YES 5 V 200 mA 26.4 V 21.6 V INDUSTRIAL R-PDSO-G10 Not Qualified 100 °C -40 °C 255 5 10 PLASTIC/EPOXY SOP GWDIP10/12,.44 RECTANGULAR SMALL OUTLINE GULL WING 2.54 mm DUAL RECOM POWER GMBH compliant EAR99 8542.39.00.01 RECOM Power
R2D12-2424/HP-R
RECOM Power Inc
$6.8813 Yes Active YES 24 V 42 mA 26.4 V 21.6 V INDUSTRIAL R-PDSO-G10 Not Qualified 100 °C -40 °C 255 5 10 PLASTIC/EPOXY SOP GWDIP10/12,.44 RECTANGULAR SMALL OUTLINE GULL WING 2.54 mm DUAL RECOM POWER GMBH compliant EAR99 8542.39.00.01 RECOM Power SOP, GWDIP10/12,.44