Filter Your Search
1 - 10 of 54 results
|
D13D67.3
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 67.3 µH | 111 mΩ | 15 % | NO | 1.6 A | IRON | POWER INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||
|
CDH3D13DSHPNP-2R2MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 128.3 mΩ | 20 % | YES | 100 kHz | 1.6 A | 1212 | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | Unshielded | 2 | SMT | Tape | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | 1.45 mm | 3 mm | 3 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 1212 | ||||||||||
|
D13D4.2
Torotel Products Inc
|
Check for Price | No | Transferred | GENERAL PURPOSE INDUCTOR | 4.2 µH | 3.6 mΩ | 15 % | NO | 16 A | IRON | POWER INDUCTOR | 1 | NO | 130 °C | Wirewound | 2 | Toroidal | CYLINDRICAL PACKAGE | RADIAL | WIRE | 9.652 mm | 22.86 mm | 11.938 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
LQW2BHN3N3D13D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 nH | 20 mΩ | 15.152 % | YES | 100 MHz | 1.7 A | 6 GHz | ALUMINA | 20 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.5 NANO HENRY; Q MEASURED AT 250 MHZ | e2 | 85 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 1.78 mm | 2 mm | 1.5 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8504.50.80.00 | CHIP | ||||||||
|
CDH3D13DSHPNP-3R3MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 156.6 mΩ | 20 % | YES | 100 kHz | 1.4 A | 1212 | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | Unshielded | 2 | SMT | Tape | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | 1.45 mm | 3 mm | 3 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 1212 | ||||||||||
|
CDH3D13DSHPNP-100MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 415 mΩ | 20 % | YES | 100 kHz | 900 mA | 1212 | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | Unshielded | 2 | SMT | Tape | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | 1.45 mm | 3 mm | 3 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 1212 | ||||||||||
|
LQW2BHN2N7D13D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.7 nH | 20 mΩ | 18.519 % | YES | 100 MHz | 1.9 A | 6 GHz | ALUMINA | 20 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.5 NANO HENRY; Q MEASURED AT 250 MHZ | e2 | 85 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 1.78 mm | 2 mm | 1.5 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8504.50.80.00 | CHIP | ||||||||
|
CDH3D13DSHPNP-4R7MB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 201.8 mΩ | 20 % | YES | 100 kHz | 1.2 A | 1212 | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | Unshielded | 2 | SMT | Box | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | 1.45 mm | 3 mm | 3 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 1212 | ||||||||||
|
CDH3D13DSHPNP-5R6NB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 264 mΩ | 30 % | YES | 100 kHz | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
D13D8.2
OPT Industries Inc
|
Check for Price | Obsolete | OPT INDUSTRIES INC | unknown | EAR99 | 8504.50.80.00 |