Filter Your Search
1 - 10 of 26 results
|
D17660-000
TE Connectivity
|
$2.5496 | Yes | Yes | Active | 200 °C | -55 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | DISCRETE WIRE | CONNECTOR ACCESSORY | 0.75 mm2 | COPPER ALLOY | CRIMP | 20 AWG | 20 AWG | 26 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
D17606BGW100
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 32 | 100 rpm | 0 | 1024 | SUPERH | 16 | 26 | 25 MHz | 78 | 1 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | YES | YES | 8 | 3 | 8 | NO | 140 mA | 3.6 V | 3 V | S-PBGA-B176 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | unknown | Renesas Electronics | LFBGA | , | 176 | PLBG0176GA | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
XCZU17EG-1LFFVD1760I
AMD Xilinx
|
Check for Price | Yes | Transferred | CAN, I2C, SPI, UART | YES | 850 mV | PROGRAMMABLE SoC | CMOS | INDUSTRIAL | S-PBGA-B1760 | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.71 mm | 42.5 mm | 42.5 mm | XILINX INC | compliant | 8542.31.00.01 | 2018-03-09 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
D17618RBGW100
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 100 rpm | 0 | 1024 | SUPERH | 16 | 26 | 25 MHz | 78 | 1 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | YES | YES | 8 | 3 | 8 | NO | 140 mA | 3.6 V | 3 V | S-PBGA-B176 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | compliant | LFBGA, | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||
|
D17618ABGN100V
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 100 rpm | 0 | 1024 | SUPERH | 16 | 26 | 25 MHz | 78 | 1 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | YES | YES | 8 | 3 | 8 | NO | 140 mA | 3.6 V | 3 V | S-PBGA-B176 | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | LFBGA | LFBGA, | 176 | PLBG0176GA | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
D1766-AL
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | YES | TURNS RATIO: 1:0.104;1:0.042, LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | e2 | Tin/Silver (Sn/Ag) | 20.57 mm | 30 mm | COILCRAFT INC | compliant | EAR99 | 11.43 mm | 72 V | 36 V | SURFACE MOUNT | 1 | 3 | 200 MHz | 3.3 V | 2.5 V | 10 W | 221 µH | SMPS TRANSFORMER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
D17606BGN100V
Renesas Electronics Corporation
|
Check for Price | Yes | No | Not Recommended | 32 | 100 rpm | 0 | 1024 | SUPERH | 16 | 26 | 25 MHz | 78 | 1 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | YES | YES | 8 | 3 | 8 | NO | 140 mA | 3.6 V | 3 V | S-PBGA-B176 | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | LFBGA | LFBGA, | 176 | PLBG0176GA | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
D17606BGN100
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 32 | 100 rpm | 0 | 1024 | SUPERH | 16 | 26 | 25 MHz | 78 | 1 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | YES | YES | 8 | 3 | 8 | NO | 140 mA | 3.6 V | 3 V | S-PBGA-B176 | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | unknown | Renesas Electronics | LFBGA | , | 176 | PLBG0176GA | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
D17606BGW100V
Renesas Electronics Corporation
|
Check for Price | Yes | No | Obsolete | 32 | 100 rpm | 0 | 1024 | SUPERH | 16 | 26 | 25 MHz | 78 | 1 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | YES | YES | 8 | 3 | 8 | NO | 140 mA | 3.6 V | 3 V | S-PBGA-B176 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | LFBGA | , | 176 | PLBG0176GA | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
XCZU17EG-2LFFVD1760E
AMD Xilinx
|
Check for Price | Yes | Transferred | CAN, I2C, SPI, UART | YES | 850 mV | PROGRAMMABLE SoC | CMOS | OTHER | S-PBGA-B1760 | e1 | 4 | 110 °C | 245 | 30 | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.71 mm | 42.5 mm | 42.5 mm | XILINX INC | compliant | 8542.31.00.01 | 2018-03-09 |