Filter Your Search
1 - 2 of 2 results
|
D2-92633-LR
Renesas Electronics Corporation
|
Check for Price | Yes | Active | YES | 1.8 V | SoC | CMOS | 1.9 V | 1.7 V | OTHER | S-PQFP-G128 | e3 | 3 | 85 °C | -10 °C | 260 | 30 | 128 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP-128 | 128 | Q128.14X14 | compliant | EAR99 | 8542.31.00.01 | Renesas Electronics | ||
|
D2-92633-LR
Intersil Corporation
|
Check for Price | Transferred | YES | 1.8 V | MICROPROCESSOR CIRCUIT | CMOS | 1.9 V | 1.7 V | OTHER | S-PQFP-G128 | e3 | 3 | 85 °C | -10 °C | 260 | 30 | 128 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTERSIL CORP | LQFP | LFQFP, | 128 | compliant | 8542.31.00.01 |