Filter Your Search
1 - 1 of 1 results
![]() |
D24067IM96G4Q1
Texas Instruments
|
$0.5339 | Yes | Yes | Lifetime Buy | 5 V | YES | 89 MHz | 180 Ω | 10 Ω | 75 ns | 73 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 5.5 V | NO | 1 | 1 | 75 dB | SEPARATE OUTPUT | 80 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.4 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |