Filter Your Search
1 - 3 of 3 results
|
D2-681K
Associated Components Technology Inc
|
Check for Price | No | No | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 680 µH | 430 mΩ | 10 % | NO | 1 kHz | 1.6 A | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -25 °C | Self-Leaded | 2 | PCB Mount | Box | CYLINDRICAL PACKAGE | RADIAL | WIRE | 14.986 mm | 19.304 mm | 20.32 mm | ASSOCIATED COMPONENTS TECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
LD2-681-HV
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 600 mΩ | 20 % | YES | 100 kHz | 530 mA | FERRITE | 3128 | 1 | NO | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5 mm | 7.8 mm | 7 mm | EATON CORP | compliant | CHIP | Eaton | ||||||||||||
|
LD2-681K
Inductor Supply Inc
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 680 µH | 18 Ω | 10 % | NO | 790 kHz | 75 mA | 2 MHz | Non-Specified | 50 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Cylindrical | 2 | Axial | Bulk; TR | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | 511 µm | 29.21 mm | 2.794 mm | 7.366 mm | INDUCTOR SUPPLY INC | unknown | EAR99 | 8504.50.80.00 |