Filter Your Search
1 - 3 of 3 results
|
D2808-42
Harwin
|
$0.9565 | Yes | Yes | Active | 8 | NOT SPECIFIED | 1 A | IC SOCKET | DIP8 | STANDARD: UL 94V-0 | 1400VAC V | 10 GΩ | e3 | 125 °C | -55 °C | NOT APPLICABLE | Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | PLASTIC | STRAIGHT | SOLDER | 0.165 inch | 0.394 inch | 0.398 inch | HARWIN PLC | LEAD FREE | not_compliant | EAR99 | 8536.69.40.40 | Harwin | ||||||
|
D2808-21
Harwin
|
Check for Price | No | Obsolete | 8 | NOT SPECIFIED | 2.54 mm | 1.8 A | IC SOCKET | DIP48 | STANDARD: UL 94V-0 | e0 | 85 °C | -25 °C | GOLD FLASH | Tin/Lead (Sn/Pb) | RND PIN-SKT | POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SOLDER | 0.169 inch | 0.4 inch | 0.4 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | |||||||
|
D2808-01
Harwin
|
Check for Price | No | Obsolete | 8 | NOT SPECIFIED | 2.54 mm | 1.8 A | IC SOCKET | DIP48 | STANDARD: UL 94V-0 | e0 | 85 °C | -25 °C | GOLD | Tin/Lead (Sn/Pb) | RND PIN-SKT | POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SOLDER | 0.169 inch | 0.4 inch | 0.4 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 |