Filter Your Search
1 - 1 of 1 results
|
D2911A-1
Intel Corporation
|
Check for Price | No | No | Active | 12 V | MOS | SYNCHRONOUS | PCM CODEC | A-LAW | NO | NOT AVAILABLE | -5 V | 1 | 21 mA | COMMERCIAL | R-GDIP-T22 | e0 | Not Qualified | 70 °C | 22 | CERAMIC, GLASS-SEALED | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 27.3685 mm | 5.08 mm | INTEL CORP | DIP | HERMETIC SEALED, CERAMIC, DIP-22 | 22 | compliant | 8542.39.00.01 |