Filter Your Search
1 - 2 of 2 results
|
D2FW-G073M(D)
OMRON Corporation
|
Check for Price | Yes | Active | 100 mA | 30 V | 100000 Cycle(s) | 0.15 mΩ | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEAF LEVER | .1A@30VDC | 100 MΩ | 2.45 N | -40 °C | 85 °C | PANEL MOUNT | 1 mm | IP67 | NO | WIRE | 12 mm | 13.5 mm | 23.5 mm | OMRON CORP | unknown | |||||||
|
D2FW-G073M
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 30 V | 100000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEAF LEVER | .1A@30VDC | 2.45 N | -40 °C | 85 °C | PANEL MOUNT | 1 mm | IP67 | NO | WIRE | 12 mm | 13.5 mm | 23.5 mm | OMRON CORP | compliant | ROHS COMPLIANT | EAR99 | 8536.50.70.00 | Omron Electronics |