Filter Your Search
1 - 3 of 3 results
|
D2VW-5L3-1M
OMRON Corporation
|
$10.9820 | Yes | Active | 5 A | 30 V | 100000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER HINGE LEVER | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 1000VAC V | 100 MΩ | 1.18 N | 4 mm | -40 °C | 85 °C | PANEL MOUNT | STAINLESS STEEL | 2.2 mm | SILVER ALLOY | SILVER ALLOY | 0.736 inch | ENVIRONMENTALLY SEALED; EPOXY TERMINAL SEALED;IP67 | NO | WIRE | 1.283 inch | 10.3 mm | 15.9 mm | 33 mm | OMRON CORP | compliant | EAR99 | 8536.50.70.00 | Omron Electronics | ||||
|
D2VW-5L3-1MS
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 5 A | 30 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 1.18 N | 4 mm | -40 °C | 90 °C | PANEL MOUNT | 5.6 mm | IP67 | NO | WIRE | 10.3 mm | 33 mm | 15.9 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | ROHS COMPLIANT | ||||||||||
|
D2VW-5L3-1M-0
OMRON Corporation
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 |